RMB | USD

Obsolete item.
cms-photo-not-available

MS90538-20BH

Digi-Key Part Number
MS90538-20BH-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MS90538-20BH
Supplier
Description
FIXED IND 220UH 103MA 7.45 OHM
Detailed Description
220µH Unshielded Molded Inductor 103mA 7.45Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.45Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.155"" Dia x 0.375"" L (3.94mm x 9.53mm)
Height - Seated (Max)
-
Inductance
220µH
Current Rating (Amps)
103mA
Inductance Frequency - Test
790kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200