RMB | USD

Obsolete item.
cms-photo-not-available

MS75084-4SH

Digi-Key Part Number
MS75084-4SH-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MS75084-4SH
Supplier
Description
FIXED IND 2.2UH 395MA 400 MOHM
Detailed Description
2.2µH Unshielded Molded Inductor 395mA 400mOhm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095"" Dia x 0.250"" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Inductance
2.2µH
Current Rating (Amps)
395mA
Inductance Frequency - Test
7.9MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400