IWTX5555DEEB100KF1 | ||
---|---|---|
DigiKey Part Number | 541-10726-ND | |
Manufacturer | ||
Manufacturer Product Number | IWTX5555DEEB100KF1 | |
Description | WIRELESS CHARGING TRANSMIT COIL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 80mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 99 @ 100kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.17" L x 2.17" W x 0.12" H (55.0mm x 55.0mm x 3.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥18.21643 | ¥23,317.03 |