RMB | USD

Obsolete item.
cms-photo-not-available

IRF03BH4R7K

Digi-Key Part Number
IRF03BH4R7K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IRF03BH4R7K
Supplier
Description
FIXED IND 4.7UH 620MA 390 MOHM
Detailed Description
4.7µH Unshielded Inductor 620mA 390mOhm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
70 @ 7.9MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.170"" Dia x 0.385"" L (4.32mm x 9.78mm)
Height - Seated (Max)
-
Inductance
4.7µH
Current Rating (Amps)
620mA
Inductance Frequency - Test
7.9MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200