RMB | USD

Obsolete item.
cms-photo-not-available

IR02ST561J

Digi-Key Part Number
IR02ST561J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IR02ST561J
Supplier
Description
FIXED IND 560UH 35MA 46 OHM TH
Detailed Description
560µH Unshielded Inductor 35mA 46Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
46Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120"" Dia x 0.260"" L (3.02mm x 6.60mm)
Height - Seated (Max)
-
Inductance
560µH
Current Rating (Amps)
35mA
Inductance Frequency - Test
790kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,000