RMB | USD

cms-photo-not-available

IM10RFCLSK6R8K12

Digi-Key Part Number
IM10RFCLSK6R8K12-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM10RFCLSK6R8K12
Supplier
Description
FIXED IND 6.8UH 3A 60 MOHM TH
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.8µH Shielded Molded Inductor 3A 60mOhm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Active
Type
Molded
Material - Core
Iron
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
65 @ 7.9MHz
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.310"" Dia x 0.900"" L (7.87mm x 22.86mm)
Height - Seated (Max)
-
Inductance
6.8µH
Current Rating (Amps)
3A
Inductance Frequency - Test
7.9MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.50.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package400