IM06RU102J | ||
---|---|---|
DigiKey Part Number | IM06RU102J-ND | |
Manufacturer | ||
Manufacturer Product Number | IM06RU102J | |
Description | FIXED IND 1MH 78MA 16.5 OHM TH | |
Customer Reference | ||
Detailed Description | 1 mH Unshielded Molded Inductor 78 mA 16.5Ohm Max Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | IM Series |
PCN Obsolescence/ EOL | IM Series, 16/Jan/2017 |
HTML Datasheet | IM Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Standard Package | 2,000 |