RMB | USD

Obsolete item.
cms-photo-not-available

IM02ST5R6H

Digi-Key Part Number
IM02ST5R6H-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM02ST5R6H
Supplier
Description
FIXED IND 5.6UH 185MA 1.8 OHM TH
Detailed Description
5.6µH Unshielded Molded Inductor 185mA 1.8Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095"" Dia x 0.250"" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Inductance
5.6µH
Current Rating (Amps)
185mA
Inductance Frequency - Test
7.9MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,000