RMB | USD

Obsolete item.
cms-photo-not-available

IM02RU1R8K

Digi-Key Part Number
IM02RU1R8K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM02RU1R8K
Supplier
Description
FIXED IND 1.8UH 455MA 300 MOHM
Detailed Description
1.8µH Unshielded Molded Inductor 455mA 300mOhm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095"" Dia x 0.250"" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Inductance
1.8µH
Current Rating (Amps)
455mA
Inductance Frequency - Test
7.9MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package4,000