IM02ER1R2K | ||
---|---|---|
DigiKey Part Number | IM02ER1R2K-ND | |
Manufacturer | ||
Manufacturer Product Number | IM02ER1R2K | |
Description | FIXED IND 1.2UH 590MA 180MOHM TH | |
Customer Reference | ||
Detailed Description | 1.2 µH Unshielded Molded Inductor 590 mA 180mOhm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | IM02ER1R2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 25 @ 7.9MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | |
Height - Seated (Max) | - |