
IHPT1614ACEL2R7BB0 | |
|---|---|
DigiKey Part Number | 541-IHPT1614ACEL2R7BB0-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1614ACEL2R7BB0 |
Description | ELECTROMAGNETIC 120N HAPTIC ACTU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.713" x 1.442" (43.51mm x 36.63mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.73000 | ¥112.73 |
| 16 | ¥98.09625 | ¥1,569.54 |
| 32 | ¥94.73250 | ¥3,031.44 |
| 56 | ¥92.09804 | ¥5,157.49 |
| 104 | ¥89.26952 | ¥9,284.03 |
| 256 | ¥85.30387 | ¥21,837.79 |
| 504 | ¥82.43617 | ¥41,547.83 |
| 1,000 | ¥79.63229 | ¥79,632.29 |










