IHB3BV332K | ||
---|---|---|
DigiKey Part Number | IHB3BV332K-ND | |
Manufacturer | ||
Manufacturer Product Number | IHB3BV332K | |
Description | FIXED IND 3.3MH 1A 1.27 OHM TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 1 A 1.27Ohm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.27Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) |
Resource Type | Link |
---|---|
Datasheets | IHB Series Datasheet |
PCN Design/Specification | IHB Series Alternative Material 06/May/2021 |
HTML Datasheet | IHB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥72.41900 | ¥2,896.76 |
Attribute | Description |
---|---|
Standard Package | 20 |