IFSC1515AHER2R2M01 | ||
---|---|---|
DigiKey Part Number | 541-1404-2-ND - Tape & Reel (TR) 541-1404-1-ND - Cut Tape (CT) 541-1404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IFSC1515AHER2R2M01 | |
Description | FIXED IND 2.2UH 3A 45 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Inductor 3 A 45mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IFSC1515AHER2R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.49600 | ¥34.96 |
25 | ¥3.20000 | ¥80.00 |
50 | ¥2.91040 | ¥145.52 |
100 | ¥2.59020 | ¥259.02 |
250 | ¥2.44416 | ¥611.04 |
500 | ¥2.09506 | ¥1,047.53 |
1,000 | ¥1.86230 | ¥1,862.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86231 | ¥3,724.62 |
4,000 | ¥1.80411 | ¥7,216.44 |
6,000 | ¥1.74592 | ¥10,475.52 |
10,000 | ¥1.68772 | ¥16,877.20 |
50,000 | ¥1.54805 | ¥77,402.50 |