HDWB05012700008B00 | ||
---|---|---|
DigiKey Part Number | 541-10218-ND | |
Manufacturer | ||
Manufacturer Product Number | HDWB05012700008B00 | |
Description | CENTERING WASHER FOR 1 5/8" TUBE | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | Vishay RBEA, RBEF, RBSA, RBSF, RDEA, RDEF, RDSA, RDSF Series Resistors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Attribute | Description |
---|---|
Other Names | 541-10218 |
Standard Package | 1 |