RMB | USD

cms-photo-not-available

ERL20124K00FKEK500

Digi-Key Part Number
541-ERL20124K00FKEK500-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ERL20124K00FKEK500
Supplier
Description
ERL-20-500 124K 1% T-1 EK E3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
124 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138"" Dia x 0.375"" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
124 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-ERL20124K00FKEK500
Standard Package100