RMB | USD

CWE Series

CW01015R00JE12HE

Digi-Key Part Number
541-2768-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CW01015R00JE12HE
Supplier
Description
RES 15 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
13W
Composition
Wirewound
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375"" Dia x 1.781"" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
15 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names541-2768
Standard Package100