RMB | USD

CW Series Drawing

CW001R5600JE70HS

Digi-Key Part Number
CW001R5600JE70HS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW001R5600JE70HS
Supplier
Description
RES 0.56 OHM 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
560 mOhms ±5% Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
-
Composition
Wirewound
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094"" Dia x 0.406"" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
560 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000