
CRCW12061K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.2KUATR-ND - Tape & Reel (TR) 541-1.2KUACT-ND - Cut Tape (CT) 541-1.2KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20JNEAHP |
Description | RES SMD 1.2K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.12500 | ¥11.25 |
| 25 | ¥0.90320 | ¥22.58 |
| 50 | ¥0.77560 | ¥38.78 |
| 100 | ¥0.63590 | ¥63.59 |
| 250 | ¥0.56364 | ¥140.91 |
| 500 | ¥0.52014 | ¥260.07 |
| 1,000 | ¥0.47467 | ¥474.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40980 | ¥2,049.00 |
| 10,000 | ¥0.38451 | ¥3,845.10 |
| 15,000 | ¥0.36985 | ¥5,547.75 |
| 25,000 | ¥0.35505 | ¥8,876.25 |
| 35,000 | ¥0.34964 | ¥12,237.40 |
| 50,000 | ¥0.34428 | ¥17,214.00 |
| 60,000 | ¥0.34375 | ¥20,625.00 |
| 120,000 | ¥0.34091 | ¥40,909.20 |
| 125,000 | ¥0.34041 | ¥42,551.25 |

