CRCW04020000Z0ED | ||
---|---|---|
DigiKey Part Number | 541-0.0JTR-ND - Tape & Reel (TR) 541-0.0JCT-ND - Cut Tape (CT) 541-0.0JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW04020000Z0ED | |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW04020000Z0ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.22800 | ¥2.28 |
25 | ¥0.17560 | ¥4.39 |
50 | ¥0.13340 | ¥6.67 |
100 | ¥0.09350 | ¥9.35 |
250 | ¥0.07544 | ¥18.86 |
500 | ¥0.06032 | ¥30.16 |
1,000 | ¥0.04439 | ¥44.39 |
5,000 | ¥0.03182 | ¥159.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02763 | ¥276.30 |
30,000 | ¥0.02428 | ¥728.40 |
50,000 | ¥0.02227 | ¥1,113.50 |
100,000 | ¥0.02182 | ¥2,182.00 |