CRCW020110R0FNED | ||
---|---|---|
DigiKey Part Number | 541-10.0ABTR-ND - Tape & Reel (TR) 541-10.0ABCT-ND - Cut Tape (CT) 541-10.0ABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW020110R0FNED | |
Description | RES SMD 10 OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW020110R0FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.30100 | ¥3.01 |
50 | ¥0.19680 | ¥9.84 |
100 | ¥0.16580 | ¥16.58 |
500 | ¥0.11594 | ¥57.97 |
1,000 | ¥0.10089 | ¥100.89 |
5,000 | ¥0.07512 | ¥375.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06695 | ¥669.50 |
20,000 | ¥0.06042 | ¥1,208.40 |
30,000 | ¥0.05715 | ¥1,714.50 |
50,000 | ¥0.05323 | ¥2,661.50 |
100,000 | ¥0.04899 | ¥4,899.00 |