CRCW02010000Z0ED | ||
---|---|---|
DigiKey Part Number | 541-0.0AGTR-ND - Tape & Reel (TR) 541-0.0AGCT-ND - Cut Tape (CT) 541-0.0AGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW02010000Z0ED | |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW02010000Z0ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.27600 | ¥2.76 |
25 | ¥0.21120 | ¥5.28 |
50 | ¥0.16100 | ¥8.05 |
100 | ¥0.11220 | ¥11.22 |
250 | ¥0.09040 | ¥22.60 |
500 | ¥0.07236 | ¥36.18 |
1,000 | ¥0.05325 | ¥53.25 |
5,000 | ¥0.03818 | ¥190.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03316 | ¥331.60 |
30,000 | ¥0.02914 | ¥874.20 |
50,000 | ¥0.02673 | ¥1,336.50 |
100,000 | ¥0.02619 | ¥2,619.00 |