CMF502K0000BEEB | ||
---|---|---|
DigiKey Part Number | CMF2.0KQBTR-ND - Tape & Reel (TR) CMF2.0KQBCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF502K0000BEEB | |
Description | RES 2.0K OHM 1/4W 0.1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF502K0000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.22700 | ¥142.27 |
25 | ¥13.89560 | ¥347.39 |
50 | ¥13.07920 | ¥653.96 |
100 | ¥10.84440 | ¥1,084.44 |
250 | ¥9.80948 | ¥2,452.37 |
500 | ¥8.17440 | ¥4,087.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.08451 | ¥7,084.51 |
2,000 | ¥6.94829 | ¥13,896.58 |
5,000 | ¥6.86653 | ¥34,332.65 |
10,000 | ¥6.67579 | ¥66,757.90 |