ALSR03350R0FE12 | ||
---|---|---|
DigiKey Part Number | ALSR3F-350-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR03350R0FE12 | |
Description | RES 350 OHM 3W 1% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR03350R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ALVR, ALSR Series 1W-10W |
PCN Design/Specification | |
HTML Datasheet | ALVR, ALSR Series 1W-10W |
EDA Models | ALSR03350R0FE12 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.21000 | ¥18.21 |
10 | ¥15.30000 | ¥153.00 |
100 | ¥11.66410 | ¥1,166.41 |
1,000 | ¥7.61971 | ¥7,619.71 |
5,000 | ¥7.38525 | ¥36,926.25 |
10,000 | ¥7.18011 | ¥71,801.10 |
Attribute | Description |
---|---|
Other Names | ALSR3F-350 ALSR-3-350-1% ALSR3F-350-NDR |
Standard Package | 1 |