ALSR0156R00JE12 | ||
---|---|---|
DigiKey Part Number | ALSR1J-56-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR0156R00JE12 | |
Description | RES 56 OHM 1W 5% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR0156R00JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ALVR, ALSR Series 1W-10W |
PCN Design/Specification | |
HTML Datasheet | ALVR, ALSR Series 1W-10W |
EDA Models | ALSR0156R00JE12 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.13010 | ¥1,013.01 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ALSR0156R00FE12 | Vishay Dale | 45 | ALSR1F-56-ND | ¥16.34000 | Upgrade |
RS01A56R00FE70 | Vishay Dale | 1,931 | 541-RS01A56R00FE70CT-ND | ¥13.66000 | Upgrade |
Attribute | Description |
---|---|
Other Names | ALSR-1-56 ALSR1J-56 ALSR1J-56-NDR |
Standard Package | 1 |