THJP0612ABT1 | ||
---|---|---|
DigiKey Part Number | 764-THJP0612ABT1TR-ND - Tape & Reel (TR) 764-THJP0612ABT1CT-ND - Cut Tape (CT) 764-THJP0612ABT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THJP0612ABT1 | |
Description | THERMAL JUMPER 0612 30 MIL LEAD | |
Customer Reference | ||
Detailed Description | Thermal Pad 1.06mm x 3.20mm Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | THJP0612ABT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.06mm x 3.20mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 4°C/W | |
Thermal Conductivity | 259W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | THJP |
Other Related Documents | |
CAD Models | THJP0612ABT1 Models |
HTML Datasheet | THJP |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.58000 | ¥6.58 |
10 | ¥6.39000 | ¥63.90 |
25 | ¥6.20760 | ¥155.19 |
50 | ¥5.83860 | ¥291.93 |
100 | ¥5.24670 | ¥524.67 |
250 | ¥5.17292 | ¥1,293.23 |
500 | ¥4.84026 | ¥2,420.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76628 | ¥4,766.28 |
Attribute | Description |
---|---|
Other Names | 764-THJP0612ABT1CT 764-THJP0612ABT1DKR 764-THJP0612ABT1TR |
Standard Package | 1,000 |