VR68000006805JAC00 | ||
---|---|---|
DigiKey Part Number | VR68J68MCT-ND - Cut Tape (CT) VR68J68MTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | VR68000006805JAC00 | |
Description | RES 68M OHM 1W 5% AXIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 68 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | VR68000006805JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | VR25, 37, 68 Series Datasheet |
Product Training Modules | VR25, VR37, VR68 High Ohmic/High Voltage Metal Glaze Leaded Resistors |
PCN Packaging | VR68 Series Packaging 11/May/2016 |
HTML Datasheet | VR25, 37, 68 Series Datasheet |
EDA Models | VR68000006805JAC00 Models |
Product Drawings | VR68 Series |
Forum Discussions | Non-Standard Resistor Color Codes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.25200 | ¥52.52 |
25 | ¥4.86480 | ¥121.62 |
50 | ¥4.44520 | ¥222.26 |
100 | ¥3.65660 | ¥365.66 |
250 | ¥3.35420 | ¥838.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.78416 | ¥1,392.08 |
1,000 | ¥2.26421 | ¥2,264.21 |
2,500 | ¥2.20548 | ¥5,513.70 |
5,000 | ¥2.16020 | ¥10,801.00 |
12,500 | ¥2.09647 | ¥26,205.88 |
25,000 | ¥2.04280 | ¥51,070.00 |
Attribute | Description |
---|---|
Other Names | VR68J68MTB VR68J68MCT |
Standard Package | 500 |