VR37000001204JA100 | ||
---|---|---|
DigiKey Part Number | BC4902CT-ND - Cut Tape (CT) BC4902TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | VR37000001204JA100 | |
Description | RES 1.2M OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.04100 | ¥30.41 |
25 | ¥2.43560 | ¥60.89 |
50 | ¥1.80980 | ¥90.49 |
100 | ¥1.27560 | ¥127.56 |
250 | ¥1.13656 | ¥284.14 |
500 | ¥0.97428 | ¥487.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.74225 | ¥742.25 |
2,000 | ¥0.69588 | ¥1,391.76 |
5,000 | ¥0.62627 | ¥3,131.35 |
10,000 | ¥0.61236 | ¥6,123.60 |
25,000 | ¥0.59148 | ¥14,787.00 |
50,000 | ¥0.57988 | ¥28,994.00 |
100,000 | ¥0.57431 | ¥57,431.00 |