SFR16S0004021FR500 | ||
---|---|---|
DigiKey Part Number | PPC4.02KXTR-ND - Tape & Reel (TR) PPC4.02KXCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SFR16S0004021FR500 | |
Description | RES 4.02K OHM 1/2W 1% AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SFR16S0004021FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.25200 | ¥31.30 |
50 | ¥0.90900 | ¥45.45 |
100 | ¥0.63900 | ¥63.90 |
250 | ¥0.51672 | ¥129.18 |
500 | ¥0.40714 | ¥203.57 |
1,000 | ¥0.28186 | ¥281.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23489 | ¥1,174.45 |
10,000 | ¥0.21922 | ¥2,192.20 |
25,000 | ¥0.20826 | ¥5,206.50 |
50,000 | ¥0.20403 | ¥10,201.50 |
125,000 | ¥0.19965 | ¥24,956.25 |