PTCSL03T091DT1E | ||
---|---|---|
DigiKey Part Number | 56-PTCSL03T091DT1ETR-ND - Tape & Reel (TR) 56-PTCSL03T091DT1ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTCSL03T091DT1E | |
Description | THERMISTOR PTC RADIAL LEAD DISC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥6.78000 | ¥67.80 |
25 | ¥5.42760 | ¥135.69 |
100 | ¥4.97380 | ¥497.38 |
500 | ¥4.18264 | ¥2,091.32 |
1,000 | ¥3.73046 | ¥3,730.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.73050 | ¥7,461.00 |
4,000 | ¥3.61746 | ¥14,469.84 |
6,000 | ¥3.39136 | ¥20,348.16 |
10,000 | ¥3.16527 | ¥31,652.70 |
20,000 | ¥3.10875 | ¥62,175.00 |