PR01000102001JR500 | ||
---|---|---|
DigiKey Part Number | 56-PR01000102001JR500TR-ND - Tape & Reel (TR) 56-PR01000102001JR500CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000102001JR500 | |
Description | RES 2K OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PR01000102001JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.76400 | ¥17.64 |
25 | ¥1.35280 | ¥33.82 |
50 | ¥0.98040 | ¥49.02 |
100 | ¥0.69020 | ¥69.02 |
250 | ¥0.55804 | ¥139.51 |
500 | ¥0.43982 | ¥219.91 |
1,000 | ¥0.30446 | ¥304.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25372 | ¥1,268.60 |
10,000 | ¥0.23681 | ¥2,368.10 |
25,000 | ¥0.22497 | ¥5,624.25 |
50,000 | ¥0.22040 | ¥11,020.00 |
125,000 | ¥0.21567 | ¥26,958.75 |