PR01000101300JR500 | ||
---|---|---|
DigiKey Part Number | 56-PR01000101300JR500TR-ND - Tape & Reel (TR) 56-PR01000101300JR500CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000101300JR500 | |
Description | RES 130 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
HTML Datasheet | PR01,02,03 Series |
Product Drawings | PR01 Type 5% |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.76400 | ¥17.64 |
25 | ¥1.35280 | ¥33.82 |
50 | ¥0.98040 | ¥49.02 |
100 | ¥0.69020 | ¥69.02 |
250 | ¥0.55800 | ¥139.50 |
500 | ¥0.43980 | ¥219.90 |
1,000 | ¥0.30445 | ¥304.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25370 | ¥1,268.50 |
10,000 | ¥0.23679 | ¥2,367.90 |
25,000 | ¥0.22496 | ¥5,624.00 |
50,000 | ¥0.22039 | ¥11,019.50 |
125,000 | ¥0.21565 | ¥26,956.25 |
Attribute | Description |
---|---|
Other Names | 230619723131 56-PR01000101300JR500TR PPC130W-1CT-NDR BC130W-1TRINACTIVE PPC130W-1TR-NDR BC130W-1CT PPC130W-1TR-ND 2306 197 23131 PPC130W-1CT-ND 5073NW130R0J12AFX 5073NW130R0JAFX BC130W-1CT-ND BC130W-1CTINACTIVE PPC130W-1CT BC130W-1TR-ND 56-PR01000101300JR500CT 5073NW130R0J12AFXBC BC130W-1TR PPC130W-1TR |
Standard Package | 5,000 |