MRS25000C1500FCT00 | ||
---|---|---|
DigiKey Part Number | BC4001CT-ND - Cut Tape (CT) BC4001TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MRS25000C1500FCT00 | |
Description | RES 150 OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MRS25000C1500FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.92700 | ¥19.27 |
25 | ¥1.47320 | ¥36.83 |
50 | ¥1.06820 | ¥53.41 |
100 | ¥0.75200 | ¥75.20 |
250 | ¥0.60780 | ¥151.95 |
500 | ¥0.47902 | ¥239.51 |
1,000 | ¥0.33162 | ¥331.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27633 | ¥1,381.65 |
10,000 | ¥0.25791 | ¥2,579.10 |
25,000 | ¥0.24501 | ¥6,125.25 |
50,000 | ¥0.24004 | ¥12,002.00 |
125,000 | ¥0.23488 | ¥29,360.00 |