MLV1210E32503T | ||
---|---|---|
DigiKey Part Number | BC4958TR-ND - Tape & Reel (TR) BC4958CT-ND - Cut Tape (CT) BC4958DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLV1210E32503T | |
Description | VARISTOR 400A 1210 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 400 A | |
Energy | 1.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.35440 | ¥158.86 |
100 | ¥5.21940 | ¥521.94 |
250 | ¥4.87888 | ¥1,219.72 |
500 | ¥4.31158 | ¥2,155.79 |
1,000 | ¥3.40396 | ¥3,403.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.17698 | ¥6,353.96 |
6,000 | ¥3.01815 | ¥18,108.90 |
10,000 | ¥2.90468 | ¥29,046.80 |