MBB02070C2400FCT00 | ||
---|---|---|
DigiKey Part Number | BC3693CT-ND - Cut Tape (CT) BC3693TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBB02070C2400FCT00 | |
Description | RES 240 OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 240 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MBx/SMA (0204,0207,0414) Professional |
Product Training Modules | MBx/SMA 0204/0207/0414 Metal Film Leaded Resistors |
HTML Datasheet | MBx/SMA (0204,0207,0414) Professional |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.78900 | ¥7.89 |
50 | ¥0.62920 | ¥31.46 |
100 | ¥0.56500 | ¥56.50 |
500 | ¥0.43298 | ¥216.49 |
1,000 | ¥0.38355 | ¥383.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28549 | ¥1,427.45 |
10,000 | ¥0.25016 | ¥2,501.60 |
25,000 | ¥0.23179 | ¥5,794.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MRS25000C2400FCT00 | Vishay Beyschlag/Draloric/BC Components | 4,988 | BC4080CT-ND | ¥2.36000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | MBB02070C2400FCT00-ND BC3693TB BC3693CT |
Standard Package | 5,000 |