Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
ENYCAP-230-EDLC-HV-Series

MAL223051003E3

DigiKey Part Number
56-MAL223051003E3-ND
Manufacturer
Manufacturer Product Number
MAL223051003E3
Description
CAP ALUM 20F 3V 2000H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
20 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
22mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥27.16500¥271.65
50¥24.44940¥1,222.47
250¥20.90848¥5,227.12
500¥19.75342¥9,876.71
1,000¥18.79432¥18,794.32
2,500¥17.77182¥44,429.55
Manufacturers Standard Package