MAL219691114E3 | ||
---|---|---|
DigiKey Part Number | 4704PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691114E3 | |
Description | CAP 4F -20% +80% 5.6V T/H | |
Customer Reference | ||
Detailed Description | 4 F (EDLC) Supercapacitor 5.6 V Coin, Stacked Horizontal 10Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.276" Dia x 0.394" L (7.00mm x 10.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -20°C ~ 70°C |