HCTF235L150000BR00 | ||
---|---|---|
DigiKey Part Number | 749-HCTF235L150000BR00TR-ND - Tape & Reel (TR) 749-HCTF235L150000BR00CT-ND - Cut Tape (CT) 749-HCTF235L150000BR00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCTF235L150000BR00 | |
Description | TCO 24VDC 50A 235C (455F) AXIAL | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 50 A 235°C (455°F) Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 160°C (320°F) | |
Rated Functioning Temperature | 235°C (455°F) | |
Reset Temperature | - | |
Voltage Rating - DC | 24 | |
Current Rating (Amps) | 50 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Axial |
Resource Type | Link |
---|---|
HTML Datasheet | HCTF-CP Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | 749-1130-2 749-1130-1 749-1130-1-ND 749-1130-2-ND 749-HCTF235L150000BR00TR 749-HCTF235L150000BR00DKR 749-HCTF235L150000BR00CT |
Standard Package | 750 |