AC03000001000JACCS | ||
---|---|---|
DigiKey Part Number | PPC3W100ACT-ND - Cut Tape (CT) PPC3W100ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | AC03000001000JACCS | |
Description | RES 100 OHM 3W 5% AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | AC03000001000JACCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | ACCS Safety Wirewound Resistors |
CAD Models | AC03000001000JACCS Models |
PCN Packaging | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥3.85300 | ¥38.53 |
25 | ¥3.48280 | ¥87.07 |
50 | ¥3.13300 | ¥156.65 |
100 | ¥2.58840 | ¥258.84 |
250 | ¥2.43720 | ¥609.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.97284 | ¥986.42 |
1,000 | ¥1.59572 | ¥1,595.72 |
2,500 | ¥1.54352 | ¥3,858.80 |
5,000 | ¥1.50871 | ¥7,543.55 |
12,500 | ¥1.45648 | ¥18,206.00 |
25,000 | ¥1.42166 | ¥35,541.50 |
50,000 | ¥1.41354 | ¥70,677.00 |
Attribute | Description |
---|---|
Other Names | PPC3W100ATB PPC3W100ACT |
Standard Package | 500 |