SP COIL SP 0,82MH-0,6 MM WIRE | ||
---|---|---|
DigiKey Part Number | 2056-SPCOILSP082MH-06MMWIRE-ND | |
Manufacturer | ||
Manufacturer Product Number | SP COIL SP 0,82MH-0,6 MM WIRE | |
Description | AIR-CORE COILS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Air-Core Coil | |
Material | - | |
Color | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥32.06570 | ¥3,206.57 |