LC 57 | ||
---|---|---|
DigiKey Part Number | 2056-LC57-ND | |
Manufacturer | ||
Manufacturer Product Number | LC 57 | |
Description | LOUDSPEAKER LEVEL CONTROL (L-PAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Level Control | |
Material | - | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.52000 | ¥142.52 |
10 | ¥116.50900 | ¥1,165.09 |
25 | ¥107.00160 | ¥2,675.04 |
50 | ¥100.14180 | ¥5,007.09 |
150 | ¥94.80260 | ¥14,220.39 |
300 | ¥94.06200 | ¥28,218.60 |
600 | ¥92.58060 | ¥55,548.36 |