AMP 2.2 | ||
---|---|---|
DigiKey Part Number | 2056-AMP2.2-ND | |
Manufacturer | ||
Manufacturer Product Number | AMP 2.2 | |
Description | STEREO AMPLIFIER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AMP 2.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stereo Amplifier | |
Material | - | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.55000 | ¥231.55 |