AMP 2.2 LN | ||
---|---|---|
DigiKey Part Number | 2056-AMP2.2LN-ND | |
Manufacturer | ||
Manufacturer Product Number | AMP 2.2 LN | |
Description | STEREO AMPLIFIER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stereo Amplifier | |
Material | - | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.12000 | ¥303.12 |
10 | ¥254.44500 | ¥2,544.45 |
25 | ¥239.47920 | ¥5,986.98 |
96 | ¥231.99573 | ¥22,271.59 |