VR9FU126428HBHMBT | ||
---|---|---|
DigiKey Part Number | 1803-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | VR9FU126428HBHMBT | |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VR9FUxx64x8zzz~ |
Product Training Modules | |
Featured Product | DRAM Memory Modules |
HTML Datasheet | VR9FUxx64x8zzz~ |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Attribute | Description |
---|---|
Other Names | 1803-1027 VR9FU126428HBHMBT-ND |
Standard Package | 60 |