VA-G2241624 | ||
---|---|---|
DigiKey Part Number | 1102-VA-G2241624-ND | |
Manufacturer | ||
Manufacturer Product Number | VA-G2241624 | |
Description | VCAD:VA-G2241624 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,637.10000 | ¥9,637.10 |
Attribute | Description |
---|---|
Other Names | VAG2241624 1102-VA-G2241624 |
Standard Package | 1 |