RMB | USD

Quote Required, submit request here.
cms-photo-not-available

V300A24M500BS2

Digi-Key Part Number
V300A24M500BS2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V300A24M500BS2
Supplier
Description
DC DC CONVERTER 24V 500W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 20.8A 180V - 375V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20.8A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-55°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.20"" W x 0.54"" H (116.8mm x 55.9mm x 13.7mm)
Number of Outputs
1
Power (Watts)
500W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1