21539 | ||
---|---|---|
DigiKey Part Number | 1102-1581-ND | |
Manufacturer | ||
Manufacturer Product Number | 21539 | |
Description | INMATE MAXI/MINI IN XL BOB | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | VICOR MAXI-Sized Modules |
Resource Type | Link |
---|---|
Environmental Information | Vicor REACH |
HTML Datasheet | |
Product Drawings | 18480-xx Drawing |
Manuals | Through-hole Socket Mount Sytem |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.4100 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.30000 | ¥172.30 |
10 | ¥136.86600 | ¥1,368.66 |
25 | ¥124.91320 | ¥3,122.83 |
50 | ¥122.36800 | ¥6,118.40 |
Attribute | Description |
---|---|
Other Names | 1102-1581 |
Standard Package | 35 |