18159 | ||
---|---|---|
DigiKey Part Number | 1102-1565-ND | |
Manufacturer | ||
Manufacturer Product Number | 18159 | |
Description | STANDOFF KIT .420 M-F 6 PCS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Kit Type | Spacers, Standoffs - Round | |
Values | 12 pcs - 6 ea of Screws, 6 ea of Standoffs |
Resource Type | Link |
---|---|
HTML Datasheet | 18122 Drawing |
Product Drawings | 18122 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.45000 | ¥74.45 |
10 | ¥59.17100 | ¥591.71 |
25 | ¥53.99200 | ¥1,349.80 |
50 | ¥52.84600 | ¥2,642.30 |
Attribute | Description |
---|---|
Other Names | 1102-1565 |
Standard Package | 1 |