VL-EPU-3311-EBP | ||
---|---|---|
DigiKey Part Number | 1241-1346-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPU-3311-EBP | |
Description | SBC 1.75GHZ 2 CORE 2GB/2GB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.75GHz 2 Core 2GB/2GB RAM Atom E3827 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Atom E3827 | |
Speed | 1.75GHz | |
Number of Cores | 2 | |
Power (Watts) | 6.8W | |
Cooling Type | Heat Plate | |
Size / Dimension | 2.170" x 3.740" (55.00mm x 95.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | SATA, eMMC, MicroSD, Mini PCIe | |
Video Outputs | LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | 0:0 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,633.89000 | ¥8,633.89 |