VL-EPMS-U1C | ||
---|---|---|
DigiKey Part Number | 1241-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPMS-U1C | |
Description | 4 CHAN SERIAL I/O CARD SUMIT+ISA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | RS-232/422/485 | |
Power (Watts) | 700 mW | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | SUMIT on PC/104 | |
Expansion Site/Bus | SUMIT | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
Resource Type | Link |
---|---|
Datasheets | VL-EPMs-U1 |
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | Mult Accessory Prod EOL 1/Nov/2017 |
HTML Datasheet | VL-EPMs-U1 |
Manuals | VL-EPMs-U1 Ref Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994A |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,499.88000 | ¥1,499.88 |
Attribute | Description |
---|---|
Other Names | -1930-VL-EPMS-U1C VL-EPMS-U1CINACTIVE-ND 1241-1224 VL-EPMS-U1C-ND VL-EPMS-U1CINACTIVE EPMS-U1C |
Standard Package | 1 |