VL-EPMP-P2E | ||
---|---|---|
DigiKey Part Number | 1241-1243-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPMP-P2E | |
Description | PCI-104 DUAL MINIPCIE ADAPTER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | miniPCIe | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VL-EPM-P2 Series |
Other Related Documents | Product Registration |
Featured Product | VL-EPM/VCM-DAS, PC/104™ / PC/104-Plus Expansion Modules |
HTML Datasheet | |
Manuals | VL-EPM-P2 Ref Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,138.04000 | ¥2,138.04 |
Attribute | Description |
---|---|
Other Names | 1241-1243 |
Standard Package | 1 |